Image is representational - see mfr. specs

SB-50A CONN #10 GRAY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SB-50A CONN #10 GRAY
Search Keywords: 6319G1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    6319G1
  • Alias/AKA:
    6319G1-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.62
50
$7.14
100
$6.88
250
$6.12
500
$5.75
1,000
$5.07
2,500
$5.05
5,000 +
$5.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!