- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6316
Conn Power 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 6316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:175 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
On Order:
252
can ship 6/1/26
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$84.59
5
$67.63
10
$63.38
25
$59.29
50
$59.14
100
$58.56
250 +
$58.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT