- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5916G6
5916G6
Anderson Power Products
Connector Housing - Green - PP75 Powerpole Series - Hermaphroditic - 1 Positions.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - Green - PP75 Powerpole Series - Hermaphroditic - 1 Positions.
Search Keywords: 5916G6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:5916G6
-
Alias/AKA:5916G6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,938
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.95
250
$1.81
500
$1.71
1,000
$1.63
3,000
$1.50
5,000
$1.49
8,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
Accessories