- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5912
BSHG #6 TO #8
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BSHG #6 TO #8
Search Keywords: 5912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:5912
-
Alias/AKA:5912-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bushing
-
Dimension:11.4 x 5.4 mm
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.50
250
$1.46
500
$1.43
1,000
$1.40
3,000
$1.35
5,000
$1.21
8,000 +
$1.19
Click for Quote
Log in
to unlock special pricing