- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5900-BK
Anderson Power Products
5900-BK
PP75-CNT-#6 AWG (B00376P1)
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
PP75-CNT-#6 AWG (B00376P1)
Search Keywords: 5900BK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 5900-BK |
| Alias/AKA: | 5900 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Maximum Current Rating: | 75 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 5900-BK RoHS compliant?
Yes, 5900-BK is RoHS compliant.
What is the lead time for 5900-BK?
The standard lead time for 5900-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,155
Can Ship immediately
On Order:
80,000
can ship 1/8/27
Minimum Order Quantity:
25
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.577
250
$1.123
500
$1.059
1,000
$1.008
3,000
$0.933
5,000
$0.931
8,000
$0.929
10,000 +
$0.926
Click for Quote
Log in
to unlock special pricing
Accessories