Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

5900

PP75-CNT-#6 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP75-CNT-#6 AWG
Search Keywords: 5900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 5900
Alias/AKA: 5900-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Wire Size: 6 AWG
Maximum Current Rating: 75 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5900 RoHS compliant?
Yes, 5900 is RoHS compliant.
What is the lead time for 5900?
The standard lead time for 5900 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131,155
Can Ship immediately
On Order:
80,000   can ship 1/8/27
Minimum Order Quantity:
25
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.577
250
$1.123
500
$1.059
1,000
$1.008
3,000
$0.933
5,000
$0.931
8,000
$0.929
10,000 +
$0.926
Click for Quote
Log in to unlock special pricing
Accessories
Show 116 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!