Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

5693

BSHG - 1/0 TO #4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
BSHG - 1/0 TO #4
Search Keywords: 5693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 5693
Alias/AKA: 5693-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Reducing Bushing
Dimension: 25.4 x 10.85 mm
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5693 RoHS compliant?
Yes, 5693 is RoHS compliant.
What is the lead time for 5693?
The standard lead time for 5693 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,192
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.215
100
$2.763
250
$2.498
500
$2.442
1,000
$2.224
3,000
$2.068
5,000
$2.063
8,000 +
$2.058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!