Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

5690

BUSHING, #2 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
BUSHING, #2 AWG
Search Keywords: 5690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 5690
Alias/AKA: 5690-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Reducing Bushing
Dimension: 25.4 x 10.85 mm
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5690 RoHS compliant?
Yes, 5690 is RoHS compliant.
What is the lead time for 5690?
The standard lead time for 5690 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,843
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.71
50
$2.41
250
$2.15
500
$2.01
1,500
$1.92
3,000
$1.86
6,000
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!