- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4802G3
Anderson Power Products
4802G3
PPMX Signal Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
PPMX Signal Socket
Search Keywords: 4802G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:4802G3
-
Alias/AKA:4802G3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Frequently Asked Questions
Is 4802G3 RoHS compliant?
Yes, 4802G3 is RoHS compliant.
What is the lead time for 4802G3?
The standard lead time for 4802G3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.161
100
$2.567
250
$2.382
500
$2.269
2,000
$1.951
4,000
$1.917
6,000
$1.913
8,000 +
$1.908
Click for Quote
Log in
to unlock special pricing