- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 320-25
Anderson Power Products
320-25
A Series 160/320 Upper Aux Socket-2.5-1.5mm²/14-18
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:320-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:320 A
-
Termination Method:N/A