- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 320-1170
320-1170
Anderson Power Products
Power Socket Contact - 70mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Socket Contact - 70mm²
Search Keywords: 3201170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:320-1170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:(2/0) AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$28.11
10
$19.70
25
$18.87
50
$17.89
120
$16.73
360
$16.25
600 +
$16.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT