- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 320-1150
Anderson Power Products
320-1150
SOCKET CONTACT 50mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SOCKET CONTACT 50mm
Search Keywords: 3201150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:320-1150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:(1/0) AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 320-1150 RoHS compliant?
Yes, 320-1150 is RoHS compliant.
What is the lead time for 320-1150?
The standard lead time for 320-1150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$27.05
5
$25.30
20
$23.42
40
$22.74
60
$22.41
100
$18.96
260 +
$18.46
Click for Quote
Log in
to unlock special pricing