- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 320-1070
320-1070
Anderson Power Products
Power Pin Contact - 70mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Pin Contact - 70mm²
Search Keywords: 3201070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:320-1070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:(2/0) AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
On Order:
300
can ship 7/13/26
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$14.72
40
$14.58
60
$14.25
100
$13.50
260
$13.24
500
$12.64
1,000 +
$12.61
Click for Quote
Log in
to unlock special pricing