- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-7251G1
2-7251G1
Anderson Power Products
Blade Type Power Connector Housing - Non-Gendered - 2 Position - 600V - 280A - Polycarbonate (PC) - Crimp Termination - Free H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blade Type Power Connector Housing - Non-Gendered - 2 Position - 600V - 280A - Polycarbonate (PC) - Crimp Termination - Free Hanging (In-Line) - Gray.
Search Keywords: 27251G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2-7251G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$15.09
10
$12.50
25
$11.97
50
$11.29
75
$11.23
100 +
$9.86
Click for Quote
Log in
to unlock special pricing
Accessories