- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-7250G8
2-7250G8
Anderson Power Products
SB 350 Standard Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SB 350 Standard Housing - Black
Search Keywords: 27250G8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2-7250G8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:500 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 5/25/26
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$33.66
5
$30.34
10
$26.93
25
$24.90
50
$23.81
100
$22.67
250 +
$21.26
Click for Quote
Log in
to unlock special pricing
Accessories