- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 269G3-LPBK
269G3-LPBK
Anderson Power Products
HD LOOSE PC 45A REEL CNT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
HD LOOSE PC 45A REEL CNT
Search Keywords: 269G3LPBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:269G3-LPBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:55 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,623
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
200
$0.907
400
$0.898
600
$0.865
1,000
$0.834
2,600
$0.780
5,000
$0.779
7,600
$0.777
10,000 +
$0.775
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT