Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

269G2-LPBK

HD LOOSE PC 15A REEL CNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
HD LOOSE PC 15A REEL CNT
Search Keywords: 269G2LPBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 269G2-LPBK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Power
Wire Size: 16-20 AWG
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 269G2-LPBK RoHS compliant?
Yes, 269G2-LPBK is RoHS compliant.
What is the lead time for 269G2-LPBK?
The standard lead time for 269G2-LPBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
22,494   can ship 11/23/26
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.030
400
$0.961
1,000
$0.840
2,600
$0.707
5,000
$0.686
7,600
$0.684
10,000
$0.682
15,000 +
$0.681
Click for Quote
Log in to unlock special pricing
Accessories
Show 123 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!