- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 262G1
Anderson Power Products
262G1
PP15-CNT-#16-20 AWG-REEL, TIN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:262G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:15 A
-
Termination Method:Crimp