- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 261G2-LPBK
Anderson Power Products
261G2-LPBK
LOOSE PIECE 45A CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:261G2-LPBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:45 A
-
Termination Method:Crimp