Available Replacements
Alternative Packaging
261G1-LPBK 261G1-LPBK Anderson Power Products
261G1-LPBK

Anderson Power Products

In Stock: 4,631

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

261G1

PP30-CNT-#12-16 AWG-,REEL, TIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
PP30-CNT-#12-16 AWG-,REEL, TIN
Search Keywords: 261G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 261G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Wire Size: 12-16 AWG
Maximum Current Rating: 30 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 261G1 RoHS compliant?
Yes, 261G1 is RoHS compliant.
What is the lead time for 261G1?
The standard lead time for 261G1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
2500
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2234
5,000
$0.2127
10,000
$0.2020
25,000
$0.2015
50,000
$0.2010
100,000 +
$0.2005
Click for Quote
Log in to unlock special pricing
Accessories
Show 95 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!