- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2351-1200-20
Anderson Power Products
2351-1200-20
Inlet Cord - Saf-D-Grid 300V Key B - Single End - 12 AWG SJT - 2m Cordset Length - 20A - 300VAC/DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inlet Cord - Saf-D-Grid 300V Key B - Single End - 12 AWG SJT - 2m Cordset Length - 20A - 300VAC/DC.
Search Keywords: 2351120020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2351-1200-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is 2351-1200-20 RoHS compliant?
Yes, 2351-1200-20 is RoHS compliant.
What is the lead time for 2351-1200-20?
The standard lead time for 2351-1200-20 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
8
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$66.57
5
$46.53
8
$43.51
15
$42.14
23
$41.72
30 +
$40.01
Click for Quote
Log in
to unlock special pricing