- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2316G5-BK
Anderson Power Products
2316G5-BK
Connector Assembled Receptacle Housing - 300V AC - 20A - Key A - Ultra Short Receptacle W/cnts - 2.0MM Panel.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2316G5-BK
-
Alias/AKA:2316G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A