- Home ›
- All Products›
- 2316G5
2316G5
Anderson Power Products
Connector Assembled Receptacle Housing - 300V AC - 20A - Key A - Ultra Short Receptacle W/cnts - 2.0MM Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Assembled Receptacle Housing - 300V AC - 20A - Key A - Ultra Short Receptacle W/cnts - 2.0MM Panel.
Search Keywords: 2316G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2316G5
-
Alias/AKA:2316G5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$11.33
25
$8.56
50
$8.17
100
$7.08
250
$6.50
500
$6.49
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing