- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2035KK2
2035KK2
Anderson Power Products
DC Power Cords SDG400V DBL T-LATCH 12AWG 2M RT 25A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Power Cords SDG400V DBL T-LATCH 12AWG 2M RT 25A 600V
Search Keywords: 2035KK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2035KK2
-
Alias/AKA:2035KK2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
100
can ship 7/27/26
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$104.39
5
$86.34
10
$77.74
15
$77.32
20 +
$67.36
Click for Quote
Log in
to unlock special pricing