- Home ›
- All Products›
- 2035KK1-BK
2035KK1-BK
Anderson Power Products
Heavy Duty Power Connector - Saf-D-Grid 400V - Double End - T-Latch Plug - 12 AWG ST - 1m Cordset Length - 25A - 600VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - Saf-D-Grid 400V - Double End - T-Latch Plug - 12 AWG ST - 1m Cordset Length - 25A - 600VAC.
Search Keywords: 2035KK1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2035KK1-BK
-
Alias/AKA:2035KK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$67.59
5
$67.42
10
$67.25
18
$67.08
35
$42.46
53
$33.30
70 +
$32.63
Click for Quote
Log in
to unlock special pricing