- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2034G2-BK
Anderson Power Products
2034G2-BK
Cable Assembly - 2m - Power - 3 Position - 12AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly - 2m - Power - 3 Position - 12AWG.
Search Keywords: 2034G2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2034G2-BK
-
Alias/AKA:2034G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 2034G2-BK RoHS compliant?
Yes, 2034G2-BK is RoHS compliant.
What is the lead time for 2034G2-BK?
The standard lead time for 2034G2-BK is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$80.94
10
$60.70
15
$56.66
20 +
$55.52
Click for Quote
Log in
to unlock special pricing