- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2031G6-BK
Anderson Power Products
2031G6-BK
Cable Assembly 6m Power to Power 3 to 3 POS PL-PL 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 6m Power to Power 3 to 3 POS PL-PL 14AWG
Search Keywords: 2031G6BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2031G6-BK
-
Alias/AKA:2031G6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2031G6-BK RoHS compliant?
Yes, 2031G6-BK is RoHS compliant.
What is the lead time for 2031G6-BK?
The standard lead time for 2031G6-BK is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$98.22
5
$88.39
8
$77.34
10 +
$75.80
Click for Quote
Log in
to unlock special pricing