- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2016G2-LPBK
2016G2-LPBK
Anderson Power Products
Contact SKT Solder ST Cable Mount 10-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST Cable Mount 10-12AWG
Search Keywords: 2016G2LPBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2016G2-LPBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.7654
250
$0.5565
500
$0.5391
1,000
$0.4358
2,500
$0.4171
5,000
$0.3644
7,500
$0.3635
10,000 +
$0.3547
Click for Quote
Log in
to unlock special pricing