Available Replacements
Alternatif paketleme
200G1L-LPBK 200G1L-LPBK Anderson Power Products
200G1L-LPBK

Anderson Power Products

In Stock: 4,621

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

200G1L

PP45#10/14 CONT.LD 2-8372R7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PP45#10/14 CONT.LD 2-8372R7
Search Keywords: 200G1L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 200G1L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Contact Type: Power
Wire Size: 10-14 AWG
Maximum Current Rating: 45 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200G1L RoHS compliant?
Yes, 200G1L is RoHS compliant.
What is the lead time for 200G1L?
The standard lead time for 200G1L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,262
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2602
500
$0.2485
1,000
$0.2435
2,500
$0.2369
5,000
$0.2107
7,500
$0.2080
10,000
$0.2061
15,000 +
$0.2035
Click for Quote
Log in to unlock special pricing
Accessories
Show 85 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!