- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2007G4-BK
2007G4-BK
Anderson Power Products
Saf-d-grid 2007 Series Ultra Short Receptacle With Contacts - 3 Position - 40A - 18 to 10 AWG - 1.6mm Thickness - Solder Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Saf-d-grid 2007 Series Ultra Short Receptacle With Contacts - 3 Position - 40A - 18 to 10 AWG - 1.6mm Thickness - Solder Termination - Panel Mount.
Search Keywords: 2007G4BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:2007G4-BK
-
Alias/AKA:2007G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
901
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$7.33
50
$4.95
100
$4.54
300
$4.10
500
$3.90
1,000
$3.81
2,500
$3.71
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing