Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

2003G1-LPBK

Contact SKT Crimp ST Cable Mount 12-18AWG Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 12-18AWG Loose
Search Keywords: 2003G1LPBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    2003G1-LPBK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12-18 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2003G1-LPBK RoHS compliant?
Yes, 2003G1-LPBK is RoHS compliant.
What is the lead time for 2003G1-LPBK?
The standard lead time for 2003G1-LPBK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,813
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.7379
600
$0.6298
1,200
$0.5524
2,700
$0.5045
5,100
$0.4842
7,500
$0.4830
10,200
$0.4818
15,000 +
$0.4806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!