- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1845G1
1845G1
Anderson Power Products
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1845G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1845G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.8040
200
$1.4227
400
$1.3351
600
$1.2951
1,000
$1.0891
2,600
$1.0422
5,000
$0.9172
7,600 +
$0.9034
Click for Quote
Log in
to unlock special pricing