Available Replacements
Alternative Packaging
1830G1-LPBK 1830G1-LPBK Anderson Power Products
1830G1-LPBK

Anderson Power Products

In Stock: 400

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1830G1

30A #10 FLAT WIPING GND.CONT. REELED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
30A #10 FLAT WIPING GND.CONT. REELED
Search Keywords: 1830G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1830G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Contact Type: Signal
Gender: Pin
Wire Size: 10-14 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1830G1 RoHS compliant?
Yes, 1830G1 is RoHS compliant.
What is the lead time for 1830G1?
The standard lead time for 1830G1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
4 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$0.5620
1,250
$0.4215
1,875
$0.3934
2,500 +
$0.3855
Click for Quote
Log in to unlock special pricing
Accessories
Show 85 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!