Available Replacements
Alternative Packaging
180BBS-BK 180BBS-BK Anderson Power Products
180BBS-BK

Anderson Power Products

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

180BBS

PP180/SB175 BUS BAR CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP180/SB175 BUS BAR CONTACT
Search Keywords: 180BBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 180BBS
Alias/AKA: 180BBS-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 180 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 180BBS RoHS compliant?
Yes, 180BBS is RoHS compliant.
What is the lead time for 180BBS?
The standard lead time for 180BBS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/7/26
MOQ for out of Stock Qty:
30
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.38
5
$28.92
10
$28.63
30
$26.19
60
$25.12
90
$24.87
120 +
$24.62
Click for Quote
Log in to unlock special pricing
Accessories
Show 57 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!