- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 160-13
160-13
Anderson Power Products
Contact SKT ST Cable Mount 10AWG PowerMod®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT ST Cable Mount 10AWG PowerMod®
Search Keywords: 16013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:160-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:350 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$8.34
50
$7.97
100
$7.74
300
$7.32
500
$7.12
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing