- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 160-12
160-12
Anderson Power Products
Contact PIN ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN ST Cable Mount
Search Keywords: 16012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:160-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
5
$6.10
50
$4.95
100
$4.73
300
$4.53
500
$4.34
1,000
$4.23
2,500
$4.12
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing