- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1462G1
1462G1
Anderson Power Products
PP15/45 2&4P MTG CLP(2/SET)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PP15/45 2&4P MTG CLP(2/SET)
Search Keywords: 1462G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1462G1
-
Alias/AKA:1462G1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Clamp Set
-
Dimension:23.9 x 26.9 mm
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
591
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$5.56
50
$4.05
100
$3.82
250
$3.54
500
$3.37
1,000
$3.21
2,500
$3.00
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing