- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1461G1-BK
1461G1-BK
Anderson Power Products
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Powerpole Pak Connector Shell - No Latch - 2 to 4 Poles
Search Keywords: 1461G1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1461G1-BK
-
Alias/AKA:1461G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,491
Ships today, if you order in
On Order:
5,000
can ship 6/25/26
Minimum Order Quantity:
25
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.38
500
$1.30
1,000
$1.17
3,000
$1.13
5,000
$1.10
8,000
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT