- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460G4
Anderson Power Products
1460G4
PP PAK 2X5 PLUG HSG. W/LATCH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1460G4 |
| Alias/AKA: | 1460G4-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Housing |
| Dimension: | 46.74 x 71.63 x 21.59mm |
| Operating Temperature: | -20 to 105 °C |