- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1460G2-BK
Anderson Power Products
1460G2-BK
PP PAK 5-6P HSG-PLUG W/LATCH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1460G2-BK |
| Alias/AKA: | 1460G2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Backshells |
| Angular Function: | 180 ° |
| Dimension: | 21.59mm mm |