- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1454G3
1454G3
Anderson Power Products
Conn Power PL 8 POS Crimp ST 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 8 POS Crimp ST 8 Terminal 1 Port
Search Keywords: 1454G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1454G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$11.70
25
$10.49
50
$9.96
100
$9.64
250
$9.04
500
$8.77
1,000 +
$8.63
Click for Quote
Log in
to unlock special pricing