- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1454G2
1454G2
Anderson Power Products
Conn Power PL 8 POS Crimp ST 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 8 POS Crimp ST 8 Terminal 1 Port
Search Keywords: 1454G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1454G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:8
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$9.71
50
$9.22
100
$8.92
250
$8.37
500
$8.11
1,000 +
$7.99
Click for Quote
Log in
to unlock special pricing