- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1452G2
1452G2
Anderson Power Products
Conn Power PL 4 POS Crimp ST 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 4 POS Crimp ST 4 Terminal 1 Port
Search Keywords: 1452G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1452G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:45 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,991
can ship 6/18/26
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$5.71
100
$5.42
250
$5.16
500
$4.92
1,000
$4.77
2,500
$4.63
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing