- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1399G9
Anderson Power Products
1399G9
PP10/45 MTG.WNG. RED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 1399G9 |
| Alias/AKA: | 1399G9-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Type: | Mounting Wing |
| Dimension: | 7.9 x 16.8 x 7.9 mm |
| Operating Temperature: | -20 to 105 °C |