- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1399G6-BK
1399G6-BK
Anderson Power Products
PP10/45 SHT.SPAC.W/O HOLE RED
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PP10/45 SHT.SPAC.W/O HOLE RED
Search Keywords: 1399G6BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1399G6-BK
-
Alias/AKA:1399G6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Spacer
-
Dimension:7.9 x 16.6 x 7.9mm
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,434
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.5870
500
$0.4344
1,000
$0.4022
2,500
$0.3657
5,000
$0.3589
7,500
$0.3523
10,000
$0.3514
15,000 +
$0.3505
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT