- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1399G2
Anderson Power Products
1399G2
Connector Accessories Long Spacer Polycarbonate Red
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1399G2
-
Alias/AKA:1399G2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2500 -
Type:Spacer
-
Dimension:7.9 x 24.1 x 7.9mm
-
Operating Temperature:-20 to 105 °C