- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1395G2
1395G2
Anderson Power Products
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 1395G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:1395G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$0.9615
200
$0.8333
400
$0.7813
600
$0.7463
2,600
$0.5694
5,000
$0.5139
7,600
$0.4933
10,000 +
$0.4859
Click for Quote
Log in
to unlock special pricing