Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1384-BK

PP180-CNT-#4 AWG (B00374P8)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP180-CNT-#4 AWG (B00374P8)
Search Keywords: 1384BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1384-BK
Alias/AKA: 1384
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: Pin
Wire Size: 4 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 180 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1384-BK RoHS compliant?
Yes, 1384-BK is RoHS compliant.
What is the lead time for 1384-BK?
The standard lead time for 1384-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,881
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.72
50
$4.06
100
$3.82
250
$3.55
500
$3.37
1,000
$3.21
2,500 +
$3.00
Click for Quote
Log in to unlock special pricing
Accessories
Show 57 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!