Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1383-BK

PP180-CNT-#2 AWG (B00374P7)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP180-CNT-#2 AWG (B00374P7)
Search Keywords: 1383BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1383-BK
Alias/AKA: 1383
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: Pin
Wire Size: 2 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 180 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1383-BK RoHS compliant?
Yes, 1383-BK is RoHS compliant.
What is the lead time for 1383-BK?
The standard lead time for 1383-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,256
Can Ship immediately
On Order:
10,000   can ship 12/28/26
Minimum Order Quantity:
5
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.48
50
$5.86
100
$5.30
250
$4.98
500
$4.86
1,000
$4.47
2,500
$4.20
5,000 +
$4.19
Click for Quote
Log in to unlock special pricing
Accessories
Show 57 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!