Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

1382-BK

PP180/SB175-CNT-1/0 (B00374p1)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
PP180/SB175-CNT-1/0 (B00374p1)
Search Keywords: 1382BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 1382-BK
Alias/AKA: 1382
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: Pin
Wire Size: (1/0) AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 180 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1382-BK RoHS compliant?
Yes, 1382-BK is RoHS compliant.
What is the lead time for 1382-BK?
The standard lead time for 1382-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,451
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.62
50
$3.20
100
$3.07
250
$2.90
500
$2.77
1,000
$2.65
2,500
$2.48
5,000 +
$2.36
Click for Quote
Log in to unlock special pricing
Accessories
Show 57 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!